K4AAJAAAAA

OTTO
999-K4AAJAAAAA
K4AAJAAAAA

Mfr.:

Description:
Toggle Switches 1-C1/3-C2 NONE 2-C1 /4-C2 DPDT Bat Hndl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Illuminated
None
DPDT
ON - NONE - ON
Panel Mount, Snap-In
Quick Connect
16 A
125 VAC
28 VDC
Unthreaded
Bat
Sealed
Silver
IP68S, IP69K
K4
Actuator Style: Bat
Brand: OTTO
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.33 $27.33
$22.16 $221.60
$21.03 $525.75
$20.11 $1,005.50
$18.83 $1,883.00
$17.78 $4,445.00
$17.26 $8,630.00
2,500 Quote