LP3-11K322R

OTTO
999-LP3-11K322R
LP3-11K322R

Mfr.:

Description:
Pushbutton Switches PressFit 24V Red LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.95 $60.95
$55.10 $551.00
$52.53 $1,313.25
$49.01 $2,450.50
$47.09 $4,709.00
$43.89 $10,972.50

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
LP3
Standard Switches
Momentary Action
Illuminated
SPST-NO
Panel Mount
LED
Red
Round
5 A
28 VDC
115 VAC
IP68S
Solder Lug
Red
Silver
Actuator Material: Thermoplastic (TP)
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99