LP3-A12L2225

OTTO
999-LP3-A12L2225
LP3-A12L2225

Mfr.:

Description:
Pushbutton Switches - Industrial Illuminated & Sealed Pushbutton Switch

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
Round
Illuminated
SPST-NC
115 VAC
28 VDC
5 A
Green
Black
Solder Lug
IP64
LED
Brand: OTTO
Contact Plating: Silver
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.10 $66.10
$59.77 $597.70
$53.81 $1,345.25
$49.16 $2,458.00
$46.69 $4,669.00
$44.07 $11,017.50
500 Quote