LP3-A13M3221

OTTO
999-LP3-A13M3221
LP3-A13M3221

Mfr.:

Description:
Pushbutton Switches - Industrial 5A LED Lighted Momentary Action

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPDT
115 VAC
28 VDC
5 A
Amber
Black
Solder Lug
IP68S
Aluminum Alloy
LED
LP3
Actuator Material: Aluminum Alloy, Thermoplastic (TP)
Brand: OTTO
Contact Plating: Silver
Diameter: 21.996 mm
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.85 $69.85
$63.42 $634.20
$59.95 $1,498.75
$55.88 $2,794.00
$52.32 $5,232.00
$52.03 $13,007.50
500 Quote