LP5-31B22W

OTTO
999-LP5-31B22W
LP5-31B22W

Mfr.:

Description:
Pushbutton Switches 5/8 Thrd Front Mount 2V Green LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.87 $63.87
$57.73 $577.30
$55.04 $1,376.00
$51.35 $2,567.50
$49.33 $4,933.00
$45.99 $11,497.50

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
LP5
Standard Switches
Alternate Action
Illuminated
SPST
Panel Mount
ON - NONE - OFF
LED
Green
Round
5 A
28 VDC
115 VAC
IP64
Quick Connect
White
Silver
Actuator Length: 6.35 mm
Actuator Material: Thermoplastic (TP)
Actuator Style: Button
Brand: OTTO
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 43.764 mm
Housing Material: Aluminum Alloy
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 25.012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99