LP5-A52H312

OTTO
999-LP5-A52H312
LP5-A52H312

Mfr.:

Description:
Pushbutton Switches - Industrial Alumn 12V Green LED 5A SPST, SPDT

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
SPDT
115 VAC
28 VDC
5 A
Green
Silver
Quick Connect
IP68S
Aluminum Alloy
LED
LP5
Actuator Material: Aluminum Alloy, Thermoplastic (TP)
Actuator Style: Button, Curved
Brand: OTTO
Color: Silver
Contact Plating: Silver
Diameter: 14.3 mm
Height: 42.164 mm
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.47 $71.47
$64.88 $648.80
$61.35 $1,533.75
$57.18 $2,859.00
$53.54 $5,354.00
$53.24 $13,310.00
500 Quote