LP7-D1111D22

OTTO
999-LP7-D1111D22
LP7-D1111D22

Mfr.:

Description:
Pushbutton Switches - Industrial Illuminated Dome Pushbutton Switch

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
Flush
Illuminated
SPST-NO
115 VAC
28 VDC
5 A
Blue
Black
Solder Terminal
IP64
LED
LP7
Brand: OTTO
Contact Plating: Gold
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.07 $43.07
$38.94 $389.40
$37.39 $934.75
$34.38 $1,719.00
$32.06 $3,206.00
$30.58 $7,645.00
500 Quote