P3-30011

OTTO
999-P3-30011
P3-30011

Mfr.:

Description:
Pushbutton Switches 10A 28VDC 115VAC Pushbutton Operation Force 2.5 lbs. Momentary Red Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.78 $43.78
$40.14 $401.40
$34.10 $852.50
$34.04 $1,702.00
100 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
P3
Industrial Switches
Push-Pull
Non-Illuminated
SPST-NO
Panel Mount
OFF - (ON)
Round, Flat
10 A
28 VDC
115 VAC
IP64
Solder Lug
Red
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 16.354 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99