P3-32221

OTTO
999-P3-32221
P3-32221

Mfr.:

Description:
Pushbutton Switches - Industrial Style 3 Screw Std. N.C. Mmtry Red

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Non-Illuminated
SPST-NC
115 VAC
28 VDC
10 A
Red
Screw
IP64
P3
Brand: OTTO
Contact Plating: Silver
Mounting Style: Panel Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Push-Pull
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.34 $26.34
$23.70 $237.00
$22.77 $569.25
$21.22 $1,061.00
$20.06 $2,006.00
$18.96 $4,740.00
$18.39 $9,195.00
2,500 Quote