P6-411262

OTTO
999-P6-411262
P6-411262

Mfr.:

Description:
Limit Switches Limit Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$184.82 $184.82
$168.19 $840.95
$166.08 $1,660.80
$156.02 $3,900.50
$145.94 $7,297.00
100 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Limit Switches
Non-Illuminated
DPDT-DB
Plunger
4 A
115 VAC
28 VDC
5.5 lb
Solder Terminal
Panel Mount
IP68S, IP69K
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Sealed Commercial Grade Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536509060
USHTS:
8536509055
TARIC:
8536508099
ECCN:
EAR99