P9M-211129

OTTO
999-P9M-211129
P9M-211129

Mfr.:

Description:
Pushbutton Switches - Industrial Sealed Dome Pushbutton Switch

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
REACH - SVHC:
Round
Non-Illuminated
SPST-NO
OFF - ON
115 VAC
12 VDC, 48 VDC
3 A, 4 A
White
Solder Terminal
IP68S
P9M
Brand: OTTO
Contact Plating: Gold
Mounting Style: Panel Mount
Product: Heavy Duty Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.55 $25.55
$22.11 $221.10
$20.26 $506.50
$18.75 $937.50
$17.53 $1,753.00
$16.54 $4,135.00
$15.42 $7,710.00
1,000 Quote