SL-1111C1C2

OTTO
999-SL-1111C1C2
SL-1111C1C2

Mfr.:

Description:
Slide Switches Slide Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$615.81 $615.81
$535.85 $5,358.50
$506.52 $12,663.00
100 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - (ON)
5 A
5 A
115 VAC
28 VDC
Solder Terminal
Raised Button
Panel Mount
Silver
Actuator Material: Thermoplastic (TP)
Actuator Style: Raised
Brand: OTTO
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 3.048 mm
Type: Commercial Grade Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99