SL-1111C1C6

OTTO
999-SL-1111C1C6
SL-1111C1C6

Mfr.:

Description:
Slide Switches Slide Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$617.22 $617.22
$537.07 $5,370.70
$507.70 $12,692.50
100 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - (ON)
5 A
5 A
115 VAC
28 VDC
Solder Terminal
Raised Button
Panel Mount
Silver
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Commercial Grade Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99