TK-4N4312

OTTO
999-TK-4N4312
TK-4N4312

Mfr.:

Description:
Multi-Directional Switches 4-Way, Mini Trim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$154.47 $154.47
$139.46 $697.30
$136.73 $1,367.30
$128.45 $3,211.25
$120.15 $6,007.50
$116.01 $11,601.00

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Multi-Directional Switches
Non-Illuminated
Multi-Directional
50 mA
50 mA
1 lb
Connector
IP68S
Brand: OTTO
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Multi-Directional Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating DC: 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99