ARF400 75R J

Ohmite
588-ARF40075RJ
ARF400 75R J

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 400 W 75 ohm 5% Metal Clad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.47 $79.47
$62.17 $621.70
$57.18 $1,429.50
$54.11 $2,705.50
$50.31 $5,031.00

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
75 Ohms
400 W
1.5 kV
5 %
Wire Lead
150 PPM / C
216 mm
79 mm
18.5 mm
+ 250 C
ARF
Bulk
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 657.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

ARF Low Profile Wirewound Metal Clad Resistors

Ohmite ARF Low Profile Wirewound Metal Clad Resistors feature a flexible design with high pulse capability that is ideally suited to braking and inverter / converter applications. Enhanced power levels can be achieved when heatsink mounted.