D12K15R

588-D12K-15
D12K15R

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 12watt 15ohm 10% Tubular Ceramic

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: No - RoHS Version Available
15 Ohms
12 W
565 V
10 %
Solder Lug
260 PPM / C
44.4 mm
7.9 mm
+ 25 C
+ 350 C
210
Bulk
Brand: Ohmite
Features: Adjustable/Variable Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Tradename: Dividohm
Unit Weight: 8.864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533310000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
TARIC:
8533210000
MXHTS:
8533310200
BRHTS:
85333190
ECCN:
EAR99