FCSL76R030DER
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 0.03 ohm 0.5% 3W
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $2.47 | $2.47 | |
| $1.51 | $15.10 | |
| $1.40 | $35.00 | |
| $1.10 | $110.00 | |
| $0.921 | $230.25 | |
| $0.778 | $389.00 | |
| Full Reel (Order in multiples of 1000) | ||
| $0.72 | $720.00 | |
| $0.711 | $3,555.00 | |
| $0.661 | $6,610.00 | |
Similar Products
Datasheet
Application Notes
PCN
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
South Africa
