HS75M R1 J M407

Ohmite
588-HS75MR1JM407
HS75M R1 J M407

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 75W Al Housed 0.1ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
100 mOhms
75 W
1.4 kV
5 %
Screw
100 PPM / C
48.7 mm
47.5 mm
24.1 mm
HS75M
Case
Brand: Ohmite
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 32
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533290000
TARIC:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS(M) Aluminum Housed Resistors

Ohmite HS(M) Aluminum-Housed Resistors can be connected with a FASTON connector and do not need to solder wires to the standard terminals. This unique design saves time and ensures a good connection to the resistor. These resistors feature high power to volume, values from R005 to 100K, and are wound to maximize high pulse capability. Ohmite HS(M) Aluminum-Housed Resistors offer the ability to connect to a 250 series FASTON connector and are RoHS compliant.

In Stock: 349

Stock:
349 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.11 $15.11
$10.58 $105.80
$9.07 $226.75
$8.35 $417.50
$7.22 $693.12
$7.21 $1,845.76