MOX70031000BYE

Ohmite
588-MOX70031000BYE
MOX70031000BYE

Mfr.:

Description:
Metal Film Resistors - Through Hole 100 ohm 0.1% 10ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 5 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.05 $5.05
$3.12 $31.20
$2.83 $141.50
$2.24 $224.00
$2.00 $500.00
$1.85 $925.00
$1.79 $1,790.00
$1.74 $4,350.00
$1.70 $8,500.00

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MOX700
100 Ohms
250 mW (1/4 W)
0.1 %
10 PPM / C
- 55 C
+ 125 C
250 V
2.7 mm
7 mm
Axial
Tray
Precision Metal Film Resistors
High Precision
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99