OJ1135E-R52

Ohmite
588-OJ1135E-R52
OJ1135E-R52

Mfr.:

Description:
Carbon Film Resistors - Through Hole 11K Ohm 1/8W 5% 200 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
OJ
Standard
Axial
11 kOhms
125 mW (1/8 W)
5 %
- 450 PPM / C
- 70 C
+ 155 C
200 V
1.85 mm
3.5 mm
Reel
Cut Tape
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Tradename: Little Rebel
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 32,057

Stock:
32,057 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.099 $0.99
$0.072 $1.80
$0.04 $4.00
$0.031 $7.75
$0.026 $13.00
$0.023 $23.00
Full Reel (Order in multiples of 5000)
$0.017 $85.00
$0.012 $120.00