PCS1206FR0030ET

Ohmite
588-PCS1206FR0030ET
PCS1206FR0030ET

Mfr.:

Description:
Current Sense Resistors - SMD 1W 0.003 OHMS 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,352

Stock:
2,352
Can Dispatch Immediately
On Order:
10,000
Expected 2026/09/28
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.661 $0.66
$0.424 $4.24
$0.32 $8.00
$0.287 $28.70
$0.25 $62.50
$0.226 $113.00
$0.207 $207.00
Full Reel (Order in multiples of 5000)
$0.183 $915.00
$0.171 $1,710.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
PCS
3 mOhms
1 W
1 %
50 PPM / C
1206
3216
3.2 mm (0.126 in)
1.65 mm (0.065 in)
0.43 mm (0.017 in)
- 55 C
+ 170 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low Resistance Chip Resistor
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PCS Low Resistance Value Chip Resistors

Ohmite PCS Low Resistance Value Chip Resistors are high-quality chip resistors with AEC-Q200 qualifications. These resistors provide high-precision current sensing and voltage division in four case sizes: 0805, 1206, 2512, and 2728. The series offers resistance values as low as 0.50mΩ, low TCR to ±50ppm, and long-term stability. Ohmite PCS Low Resistance Value Chip Resistors are lead free, halogen free, and RoHS compliant.