TA305PA50R0JE

Ohmite
588-TA305PA50R0JE
TA305PA50R0JE

Mfr.:

Description:
Thick Film Resistors - Through Hole 5watt 50ohm 5% High Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.68 $4.68
$2.61 $26.10
$2.31 $115.50
$1.84 $184.00
$1.81 $1,086.00
$1.78 $1,869.00
$1.76 $3,696.00
10,050 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TA
50 Ohms
5 W
5 %
100 PPM / C
- 55 C
+ 180 C
1.5 kV
12.7 mm
Radial
Tray
2.54 mm
7.62 mm
Thick Film Resistors Leaded
25.4 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 150
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 1.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99