TEH100M100RJE

Ohmite
588-TEH100M100RJE
TEH100M100RJE

Mfr.:

Description:
Thick Film Resistors - Through Hole 100W 100 ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.96 $18.96
$13.04 $130.40
$11.48 $401.80
$10.68 $5,607.00
$9.13 $9,266.95
2,030 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS:  
TEH100
100 Ohms
100 W
5 %
50 PPM / C
+ 25 C
+ 175 C
350 V
20.96 mm
Radial
Tube
2.21 mm
1.67 mm
10.42 mm
Thick Film Resistors Leaded
16.01 mm
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 35
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

Heat Sinkable Resistors

Ohmite offers resistors in all popular heat sinkable packages, from TO-220 through SOT-227 and in power ratings from 35W to 200W. Ohmite also supplies multiple designs in multiple constructions, including wire wound and thick film with resistance values from 0.0005MΩ to 4MΩ. Power ratings up to 2KW with proper heat sinking are also available.

100W TO-247 Thick Film Power Resistor

Ohmite TEH100 Series 100W TO-247 Thick Film Power Resistors offer low ohmic value and non-inductive design for high frequency and pulse loading applications, especially power supplies. 100W power rated at 25ºC case temperature, the TEH100 series features non-inductive performance and low thermal resistance. The resistors were designed for non-induction, RoHS compliance, and the resistor package is totally insulated from the heat sink. The Ohmite TEH100 Series 100W TO-247 Thick Film Power Resistors have a molded housing for environmental protection and single screw mounting simplifies attachment to the heat sink.