WLAR050FE

Ohmite
588-WLAR050FE
WLAR050FE

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.5W .050 ohms 1%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.918 $91.80
$0.826 $206.50
$0.776 $388.00
$0.729 $729.00

Similar Products

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS:  
WL
Axial
50 mOhms
500 mW (1/2 W)
1 %
100 PPM / C
5.08 mm
Bulk
Application: Current Sense
Brand: Ohmite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Wire Wound Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Voltage Rating: 50 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

WL Miniature Wirewound Current Resistors

Ohmite WL Series Miniature Wirewound Current Sense Resistors offer ultra-low ohmic values for current sensing applications and are constructed of the highest quality standard (96% Alumina) ceramic core. With very low inductance (<1nH at 1MHz test), the WL Series features a resistance range from 0.010Ω to 0.100Ω. The miniature dimensions of the Ohmite WL Series Wirewound Current Sense Resistors provide a better power-to-dimension ratio.