LPC-P2919

Olimex Ltd.
909-LPC-P2919
LPC-P2919

Mfr.:

Description:
Development Boards & Kits - ARM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.07 $40.07

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM968E-S
LPC2919
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Data Bus Width: 32 bit
Dimensions: 140 mm x 89 mm
For Use With: LPC2919
Interface Type: CAN, RS-232, SPI
Operating Supply Voltage: 9 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529904600
ECCN:
EAR99