A165L-AWM-24D-1

Omron Automation and Safety
653-A165L-AWM-24D-1
A165L-AWM-24D-1

Mfr.:

Description:
Pushbutton Switches SPDT MOM SQ 24V WHT IP65 LED Illum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.23 $48.23
$46.82 $468.20
$45.66 $1,141.50
$44.36 $2,218.00
$43.55 $4,355.00
$42.71 $10,677.50
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
A16
Industrial Switches
With Guard
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
White
Square
5 A
30 VDC
250 VAC
IP66
Solder Terminal
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: A165LAWM24D1
Unit Weight: 15.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99