CP1E-E10DR-A

Omron Automation and Safety
653-CP1E-E10DR-A
CP1E-E10DR-A

Mfr.:

Description:
PLC Controllers CP1E Economy 6In 4Relay AC P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$434.72 $434.72
$377.98 $3,779.80

Product Attribute Attribute Value Select Attribute
Omron
Product Category: PLC Controllers
RoHS:  
REACH - SVHC:
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: CP1EE10DRA
Unit Weight: 299.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99