E2A-S08KS02-M5-C1

Omron Automation and Safety
653-E2AS08KS02M5C1
E2A-S08KS02-M5-C1

Mfr.:

Description:
Proximity Sensors - Industrial M8 SHIELDED 2.0mm NPN M8 Connector

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.61 $106.61
$98.88 $494.40

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
REACH - SVHC:
Inductive
2 mm
NPN-NO
Panel Mount
Connector
M8
3 Pin
10 VDC
32 VDC
E2A
Brand: Omron Automation and Safety
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 1.5 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2AS08KS02M5C1
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536500300
BRHTS:
85365090
ECCN:
EAR99

E2A Proximity Sensors

Omron E2A Proximity Sensors sense distances approximately 1.5 to 2 times longer than standard proximity sensors. The sensors feature a cylindrical brass housing and are rated IP67 and IP69K for the highest water protection, high vibration resistance, and high electromagnetic noise immunity. Ideal applications include machine tools, packaging machines, cam detection, positioning on index tables, position detection of cylinders, and tension control.