E2K-F10MC1

Omron Automation and Safety
653-E2K-F10MC1
E2K-F10MC1

Mfr.:

Description:
Proximity Sensors - Industrial CAP PROX SENSOR

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.70 $132.70
$131.01 $655.05

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
RoHS:  
REACH - SVHC:
Capacitive
10 mm
NPN
Chassis Mount
Pre-Cable
2 m
10 VDC
30 VDC
E2K
Brand: Omron Automation and Safety
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
IP Rating: IP66
Maximum Frequency: 100 Hz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Product Type: Flat Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 1603020 E2KF10MC1
Unit Weight: 86.184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536500300
BRHTS:
85365090
ECCN:
EAR99

E2K Cylindrical Sensors

Omron E2K Sensors permit the non-contact detection of metallic and non-metallic objects such as glass, wood, water, oil, and plastic. These sensors allow the indirect detection of materials inside non-metallic containers and offer an adjustable detection distance from 3mm to 25mm. A built-in amplifier accepts a wide range of supply voltages and switches up to 200mA. Omron E2K Sensors are ideal for a variety of applications.