E3AS-HL150LMD M3

Omron Automation and Safety
653-E3ASHL150LMDM3
E3AS-HL150LMD M3

Mfr.:

Description:
Photoelectric Sensors CMOS, 150mm, Line, PNP, COM2,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$385.07 $385.07
$346.34 $1,731.70

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Background Suppression
35 mm to 150 mm
Red Laser
Built In
PNP Open Collector
Connector
M8
4 Pin
10 VDC
30 VDC
- 10 C
+ 50 C
Brand: Omron Automation and Safety
Height: 52.5 mm
IP Rating: IP67, IP67G, IP69K
Length: 28.9 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3AS-HL
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 15.5 mm
Part # Aliases: E3ASHL150LMDM3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031499090
USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99

E3AS-HL Distance-Settable Photoelectric Sensors

Omron Industrial Automation E3AS-HL distance-settable photoelectric sensors are CMOS sensors that provide advanced part-detection capabilities.  500mm and 150mm sensing options allow the sensors to be used in most sensing applications. Omron E3AS-HL has spot and line beam options for small parts or uneven surfaces. The antifouling coating prevents contamination on the lens. The series is Ecolab certified in addition to providing IP67/69K/67G protection. IO-Link connectivity allows users to collect and use measurement values (NPN type excluded).