E3F2-R4C4

Omron Automation and Safety
653-E3F2-R4C4
E3F2-R4C4

Mfr.:

Description:
Photoelectric Sensors NPN RETRO 4M DC PREWIRED PLASTIC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Retroreflective
0.1 m to 4 m
Red LED
Built In
NPN
Pre-Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
IP Rating: IP67, IP69K
Length: 64.9 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3F2
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 24 mm
Part # Aliases: 1771046 E3F2R4C4
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Omron Automation and Safety E3FA-RN11 2M
Omron Automation and Safety
Photoelectric Sensors RetroR 2M Cable NPN Straight .1-4m