E3FB-BN11 2M

Omron Automation and Safety
653-E3FB-BN112M
E3FB-BN11 2M

Mfr.:

Description:
Photoelectric Sensors Brass M18 Trans0.5mAxNPNpW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$150.03 $150.03
$126.78 $633.90

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS: N
Transparent Detection
500 mm
Red LED
NPN
Cable
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Features: Cylindrical, Metal Housing, Straight Type
Length: 44 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3FA/E3RA/E3FB/E3RB
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 18.5 mm
Part # Aliases: E3FBBN112M
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

E3FA/E3RA & E3FB/E3RB Photoelectric Sensors

Omron Industrial Automation E3FA/E3RA and E3FB/E3RB Photoelectric Sensors are a family of high-performance sensors in a universal M18 cylindrical plastic housing designed for standard or special applications. This rugged housing is designed to withstand high-pressure and high-temperature washdown (IP67, IP69K ingress protection). Omron Industrial Automation E3FA/E3RA and E3FB/E3RB feature bright LED indicators that provide status visibility from almost any angle. A high-power red LED provides easy sensor alignment and dependable outputs in dusty environments. These photoelectric sensors also include high electromagnetic compatibility (EMC) protection and ambient light immunity for detection stability in environments with excess noise or background light.