E3X-CRT

Omron Automation and Safety
653-E3X-CRT
E3X-CRT

Mfr.:

Description:
Networking Modules Smart Power CompoNet Unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$496.43 $496.43
$487.42 $4,874.20

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Networking Modules
RoHS: N
Sysmac
E3X-HD
CompoNet Communication Networks
EtherCAT
14 V
26.4 V
0 C
+ 55 C
Brand: Omron Automation and Safety
Dimensions: 102.5 mm x 41 mm x 32.4 mm
Product Type: Networking Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: E3XCRT
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
TARIC:
8517700000
ECCN:
EAR99