EE-SPW411

Omron Automation and Safety
653-EE-SPW411
EE-SPW411

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output TRANS 1 m SNS DIST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
41 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$175.03 $175.03
$147.91 $1,479.10

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
REACH - SVHC:
Aperture Width: 5 mm
Brand: Omron Automation and Safety
If - Forward Current: 20 mA
Maximum Collector Current: 100 mA
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 1 m
Sensing Method: Transmissive, Through-Beam Type
Series: EE-SPW411
Slot Width: 1 m
Factory Pack Quantity: 1
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: 1339608 EESPW411
Unit Weight: 145.353 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99