G9SA-321-T075 AC/DC24

Omron Automation and Safety
653-G9SA321T075ACDC2
G9SA-321-T075 AC/DC24

Mfr.:

Description:
Safety Relays G9SA-321-T075 AC/DC24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$477.50 $477.50
$457.09 $4,570.90

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Safety Relays
RoHS:  
REACH - SVHC:
24 VAC, 24 VDC
3 Form A (3PST-NO)
Screw
5 A
Brand: Omron Automation and Safety
Current Rating - Max: 5 A
Product Type: Safety Relays
Series: G9SA
Factory Pack Quantity: 1
Subcategory: Relays
Switching Voltage: 250 VAC, 30 VDC
Width: 45 mm
Part # Aliases: G9SA321T075ACDC24
Unit Weight: 340.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410019
USHTS:
8536410030
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.