G9SE-401

Omron Automation and Safety
653-G9SE401
G9SE-401

Mfr.:

Description:
Safety Relays SAFETY UNIT, 4+1 O/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$297.89 $297.89

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Safety Relays
RoHS:  
REACH - SVHC:
24 V
4 Form A (4PST-NO)
Clamp
5 A
Brand: Omron Automation and Safety
Product: Safety Relays
Product Type: Safety Relays
Series: G9SE
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: G9SE401
Unit Weight: 340.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.