J7KCR-12-01 AC200

Omron Automation and Safety
653-J7KCR-12-01AC200
J7KCR-12-01 AC200

Mfr.:

Description:
Contactors - Electromechanical Rev,Mag Cont,200 VAC,SPST-1NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$284.85 $284.85
$282.52 $2,825.20
$280.55 $7,013.75

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Contactors - Electromechanical
3 Form A (3PST-NO)
200 VAC
15 A
Brand: Omron Automation and Safety
Height: 67.5 mm
Length: 90.5 mm
Mounting Style: Chassis Mount, DIN Rail
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Reversing Magnetic Contactor
Width: 88 mm
Part # Aliases: J7KCR1201AC200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.