J7KCR-12-01 DC120

Omron Automation and Safety
653-J7KCR-12-01DC120
J7KCR-12-01 DC120

Mfr.:

Description:
Contactors - Electromechanical Rev,Mag Cont,120 VDC,SPST-1NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$316.86 $316.86
$314.67 $3,146.70
$312.87 $7,821.75

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Contactors - Electromechanical
3 Form A (3PST-NO)
120 VDC
15 A
Brand: Omron Automation and Safety
Height: 67.5 mm
Length: 90.5 mm
Mounting Style: Chassis Mount, DIN Rail
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Reversing Magnetic Contactor
Width: 88 mm
Part # Aliases: J7KCR1201DC120
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.