K7L-AT50DB

Omron Automation and Safety
653-K7LAT50DB
K7L-AT50DB

Mfr.:

Description:
Level Sensors Liqd Lek Detct Wire Stats Psh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$466.07 $466.07
$447.08 $2,235.40

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Level Sensors
REACH - SVHC:
Push-In
NPN
Liquid leak sensor
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting: Terminal Block
Operating Supply Voltage: 12 V to 24 V
Output Configuration: Open Collector
Product Type: Liquid Level Sensors
Series: K7LA
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Part # Aliases: K7LAT50DB
Unit Weight: 85.717 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8531909001
JPHTS:
853190000
TARIC:
8531900000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99