LY3-0-DC12

Omron Automation and Safety
653-LY3-0-DC12

LY3-0-DC12

Mfr.:

Description:
General Purpose Relays GP RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:

35 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.50 $21.50
$16.74 $167.40
$15.90 $318.00
$15.07 $904.20
$14.23 $1,423.00
$12.97 $2,594.00
$12.14 $7,284.00
$11.74 $11,740.00

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Bi-Power Relay
12 VDC
3 Form C (3PDT-NO, NC)
10 A
Quick Connect Terminal
Socket
250 VAC, 125 VDC
Quick Connect Terminal
Non-Latching
107 Ohms
112 mA
Silver Alloy (Ag)
LY
21.59 mm
27.94 mm
35.56 mm
Brand: Omron Automation and Safety
Contact Form: 3PDT (3 Form C)
Power Consumption: 1.4 W
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: LY30DC12NC LY30DC12
Unit Weight: 50 g