M16-TR-24D

Omron Automation and Safety
653-M16-TR-24D
M16-TR-24D

Mfr.:

Description:
LED Panel Mount Indicators 24VDC LED RND RED IP40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.69 $39.69
$32.41 $324.10
$31.76 $794.00
$27.67 $2,767.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
Indicators
Red
18 mm
Panel Mount
Solder
M16
Brand: Omron Automation and Safety
IP Rating: IP40
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: M16TR24D
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8536509999
BRHTS:
85318000
ECCN:
EAR99