MY3 DC24

Omron Automation and Safety
653-MY3DC24

MY3 DC24

Mfr.:

Description:
General Purpose Relays 16A Relay MY3 PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:

15 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.39 $17.39
$15.50 $155.00
$13.99 $349.75
$13.06 $653.00
$12.37 $1,237.00
$12.26 $3,065.00
$12.13 $6,065.00
$12.12 $12,120.00
2,500 Quote

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
24 VDC
3 Form C (3PDT-NO, NC)
5 A
Plug In
Panel Mount
250 VAC, 125 VDC
Plug In
Non-Latching
650 Ohms
36.9 mA
Silver (Ag)
MY
27.94 mm
21.59 mm
36.06 mm
Brand: Omron Automation and Safety
Contact Form: 3PDT (3 Form C)
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1536141 MY3DC24
Unit Weight: 35 g