R7D-BP02HH

Omron Automation and Safety
653-R7D-BP02HH
R7D-BP02HH

Mfr.:

Description:
Motor Drives 200W 200V 1Pha R7DB ServoDrive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,227.81 $1,227.81

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Motor Drives
RoHS:  
1 Phase
Brand: Omron Automation and Safety
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: R7DBP02HH
Unit Weight: 698.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99