RSLSA230M020IN1

Omron Automation and Safety
653-RSLSA230M020IN1

RSLSA230M020IN1

Mfr.:

Description:
Solid State Relays - SSRs SSR + SOCKET OP ZS 230V 2A, IP 6-12VDC SRW

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.63 $34.63
$32.90 $329.00
$31.17 $779.25
$29.44 $1,472.00
$27.71 $2,771.00
$25.97 $6,492.50
$24.46 $12,230.00

Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - SSRs
Relays
DIN Rail
6 VDC to 12 VDC
8.7 mA
- 25 C
+ 80 C
RSLS
88.4 mm
6.2 mm
76.4 mm
Brand: Omron Automation and Safety
Product Type: SSR - Solid State Relays
Subcategory: Relays
Unit Weight: 32.400 g