S8VK-R20

Omron Automation and Safety
653-S8VKR20
S8VK-R20

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 20A Redundancy Unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$189.03 $189.03
$187.34 $936.70
$185.58 $1,855.80
$163.47 $4,086.75
$159.74 $7,987.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
REACH - SVHC:
Isolated
1 Output
10 V
60 V
20 A
1 kV
S8VKR
Brand: Omron Automation and Safety
Input Voltage: 10 V to 60 V
Mounting Style: DIN Rail
Product: Accessories
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Part # Aliases: S8VKR20
Unit Weight: 426 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99