XS2F-E421-D80-E

Omron Automation and Safety
653-XS2F-E421-D80-E
XS2F-E421-D80-E

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 IP69K Cable 2M 4P Straight Hi-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.12 $63.12
$60.34 $6,034.00
300 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
4 Position
M12
4 Position
Female
2 m (6.562 ft)
4 A
125 V
Gray
IP69K
XS2
Bulk
Brand: Omron Automation and Safety
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: XS2FE421D80E
Unit Weight: 125.062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

XS2/XS3 Round Water-Resistant Connectors

Omron Electronics' XS2/XS3 Round Water-Resistant Connectors have been extended with an M12 style connector portfolio with an IP69K rated model that boasts stainless steel nuts. The careful development and introduction of the new XS2 and XS3 series extensions are a strategic effort to fulfill design requirements for harsh environment applications. Typical applications include food & beverage industry (food processing or meat packaging), medical equipment, pharmaceutical manufacturing, heavy duty vehicle, and lighting for commercial buildings.