XS2F-E422-D80-E

Omron Automation and Safety
653-XS2F-E422-D80-E
XS2F-E422-D80-E

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 IP69K Cable 2M 4P Angled Hi-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.35 $72.35
$60.74 $607.40
$57.55 $1,438.75

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12, Right Angle
4 Position
Female
2 m (6.562 ft)
4 A
125 V
Gray
IP67
XS2
Brand: Omron Automation and Safety
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: XS2FE422D80E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

XS2/XS3 Round Water-Resistant Connectors

Omron Electronics' XS2/XS3 Round Water-Resistant Connectors have been extended with an M12 style connector portfolio with an IP69K rated model that boasts stainless steel nuts. The careful development and introduction of the new XS2 and XS3 series extensions are a strategic effort to fulfill design requirements for harsh environment applications. Typical applications include food & beverage industry (food processing or meat packaging), medical equipment, pharmaceutical manufacturing, heavy duty vehicle, and lighting for commercial buildings.