XS2F-M12PVC4A10M

Omron Automation and Safety
653-XS2F-M12PVC4A10M
XS2F-M12PVC4A10M

Mfr.:

Description:
Sensor Cables / Actuator Cables PVC 10M Cable 4Core M12 Angled Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.31 $29.31
$29.30 $293.00
$22.50 $562.50
$22.36 $1,118.00
$22.22 $2,222.00
$22.06 $5,515.00
$21.85 $10,925.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
M12, Right Angle
4 Position
Pigtail
4 Position
Female
10 m (32.808 ft)
4 A
250 V
22 AWG
Black
XS2
Bulk
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: XS2FM12PVC4A10M
Unit Weight: 399.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron XS2/3_-M*** Series Industrial Connectors

Omron announces the modification of the XS2/3_-M*** series
Industrial Connectors. The cover shape, cable printing and
country of origin will change.

Effective as of September 01, 2013 production

Applicable Model
Type : XS2F/H/W-M12 PVC series
Type : XS2F/H/W-M12 PUR series
Type : XS3F/H/W-M8 PVC series
Type : XS3F/H/W-M8 PUR series

Reason for change
Productivity improvement

Country of Origin
Before change Japan
After change China

Affected Mouser Numbers
653-XS2F-M12PUR3A10M
653-XS2F-M12PUR3A2M
653-XS2F-M12PUR3A5M
653-XS2F-M12PUR3S10M
653-XS2F-M12PUR3S2M
653-XS2F-M12PUR3S5M
653-XS2F-M12PUR4A10M
653-XS2F-M12PUR4A2M
653-XS2F-M12PUR4A5M
653-XS2F-M12PUR4S10M
653-XS2F-M12PUR4S2M
653-XS2F-M12PUR4S5M
653-XS2F-M12PUR5A2M
653-XS2F-M12PUR5A5M
653-XS2F-M12PUR5S2M
653-XS2F-M12PUR5S5M
653-XS2F-M12PVC3A10M
653-XS2F-M12PVC3A2M
653-XS2F-M12PVC3A5M
653-XS2F-M12PVC3S10M
653-XS2F-M12PVC3S2M
653-XS2F-M12PVC3S5M
653-XS2F-M12PVC4A10M
653-XS2F-M12PVC4A2M
653-XS2F-M12PVC4A5M
653-XS2F-M12PVC4S10M
653-XS2F-M12PVC4S2M
653-XS2F-M12PVC4S5M
653-XS2F-M12PVC5A2M
653-XS2F-M12PVC5A5M
653-XS2F-M12PVC5S2M
653-XS2F-M12PVC5S5M
653-XS2H-M12PVC4S2M
653-XS2H-M12PVC4S5M
653-XS2W-M12PUR4SS1M
653-XS2W-M12PUR4SS2M
653-XS2W-M12PUR4SS5M
653-XS2WM12PVC4SS10M
653-XS2W-M12PVC4SS2M
653-XS2W-M12PVC5SS2M
653-XS3F-M8PUR3A10M
653-XS3F-M8PUR3A2M
653-XS3F-M8PUR3A5M
653-XS3F-M8PUR3S10M
653-XS3F-M8PUR3S15M
653-XS3F-M8PUR3S2M
653-XS3F-M8PUR3S5M
653-XS3F-M8PUR3S6M
653-XS3F-M8PUR3S8M
653-XS3F-M8PUR4A10M
653-XS3F-M8PUR4A2M
653-XS3F-M8PUR4A5M
653-XS3F-M8PUR4S10M
653-XS3F-M8PUR4S2M
653-XS3F-M8PUR4S5M
653-XS3F-M8PVC3A2M
653-XS3F-M8PVC3A5M
653-XS3F-M8PVC3S10M
653-XS3F-M8PVC3S15M
653-XS3F-M8PVC3S2M
653-XS3F-M8PVC3S5M
653-XS3F-M8PVC3S6M
653-XS3F-M8PVC3S8M
653-XS3F-M8PVC4A5M
653-XS3F-M8PVC4S10M
653-XS3F-M8PVC4S2M
653-XS3F-M8PVC4S5M
653-XS3H-M8PUR3A03M
653-XS3H-M8PUR3A1M
653-XS3H-M8PUR4S1M
653-XS3H-M8PVC3A03M
653-XS3H-M8PVC3A1M
653-XS3H-M8PVC3S03M
653-XS3W-M8PUR4SS2M
653-XS3W-M8PUR4SS5M

Please contact a Mouser Technical Sales Representative for
further information.

5-0913-18

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536410091
USHTS:
8544429090
JPHTS:
8536410002
KRHTS:
8536699000
TARIC:
8536411090
MXHTS:
85366999
BRHTS:
85364100
ECCN:
EAR99