Z-15GW2-B

Omron Automation and Safety
653-Z15GW2-B
Z-15GW2-B

Mfr.:

Description:
Basic / Snap Action Switches HINGE RLLR LEVER SCW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.92 $23.92
$20.64 $206.40
$19.46 $486.50
$18.61 $930.50
$17.79 $1,779.00
$16.77 $4,192.50
$16.04 $8,020.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
Z
General Purpose
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
15 A
250 VAC
14 VDC
1.27 N
Screw
Chassis Mount
IP00
Actuator Style: Roller Lever
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: Z15GW2-B Z15GW2B
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Z-Series General Purpose Snap-Action Switches

Omron Electronics Z-Series General Purpose Snap-Action Switches are designed for high precision that ensures highly reliable operations for micro loads. These switches feature a 15A switching capacity with high repeat accuracy, multiple contact form variations, and a series of standard models for micro leads. The snap-action switches are also available in a series of molded terminal-type models that incorporate safety terminal protective cover. A crossbar type contact mechanism with gold-alloy contacts is used to ensure highly reliable operations for micro loads.