A6HF-4102-P

Omron Electronics
653-A6HF4102P
A6HF-4102-P

Mfr.:

Description:
DIP Switches/SIP Switches Dip Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.74 $2.74
$2.15 $21.50
$2.13 $53.25
$1.93 $193.00
$1.92 $480.00
$1.91 $955.00
$1.81 $3,620.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$2.71
Min:
1
Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
$3.34
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
A6HF
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Part # Aliases: A6HF4102PBYOMZ
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99

DIP Switches

Omron Electronics DIP Switches are available in half-pitch style or slide type style. These switches feature either gold-plated twin contacts or knife-edge high-pressure mechanics that ensure high reliability. Omron Electronics DIP switches consist of temperature-resistant resin that allows peak reflow temperatures of +260ºC.

A6HF & A6HR Half-Pitch DIP Switches

Omron Electronics A6HF and A6HR Half-Pitch DIP Switches feature gold-plated twin contacts for high reliability. Omron A6HF and A6HR DIP switches are available with either slide type or piano type actuators. The temperature-resistant resin allows the half-pitch DIP switches to have a peak reflow temperature of 260°C.